Amphenol Industrial, MS3, Copper Alloy Straight 19 Way MIL Spec Circular Connector Male, Female Contacts,Shell Size 22,
- RS-stocknr.:
- 200-4974
- Fabrikantnummer:
- MS3100A22-14S
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 65,80
(excl. BTW)
€ 79,62
(incl. BTW)
Voeg 2 eenheden toe voor gratis bezorging
Tijdelijk niet op voorraad
- Verzending vanaf 23 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 65,80 |
| 10 + | € 60,67 |
*prijsindicatie
- RS-stocknr.:
- 200-4974
- Fabrikantnummer:
- MS3100A22-14S
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 19 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Current | 13A | |
| Connector Gender | Male | |
| Shell Size | 22 | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | MS3 | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Strain Relief | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 19 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Current 13A | ||
Connector Gender Male | ||
Shell Size 22 | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series MS3 | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Strain Relief Yes | ||
- Land van herkomst:
- GB
The Amphenol MS series connector represents well proven electrical capability at an acceptable cost for most equipment where durability is important. Applications include military ground support equipment, ordnance and shipboard installations.
Environmental resistant
Cost effective
Gerelateerde Links
- Amphenol Industrial Copper Alloy Straight 14 Way MIL Spec Circular Connector MaleShell Size 22,
- Amphenol Industrial Copper Alloy Straight 17 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 6 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 3 Way MIL Spec Circular Connector MaleShell Size 16,
- Amphenol Industrial Copper Alloy Straight 2 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 8 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 10 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size