Amphenol Air LB, VG95234, Copper Alloy Straight 19 Way Flange Circular Connector Female Grey, Female Contacts,Shell Size
- RS-stocknr.:
- 251-2215
- Fabrikantnummer:
- VG95234B1-20A48SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 37,13
(excl. BTW)
€ 44,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 37,13 |
| 10 - 24 | € 36,08 |
| 25 - 49 | € 34,63 |
| 50 - 99 | € 33,61 |
| 100 + | € 32,71 |
*prijsindicatie
- RS-stocknr.:
- 251-2215
- Fabrikantnummer:
- VG95234B1-20A48SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 19 | |
| Product Type | Circular Connector | |
| Current | 22A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 50 V | |
| Shell Size | 20 mm | |
| Mount Type | Flange | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Quick Connect | |
| Connector Size | 29 mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG95234 | |
| Colour | Grey | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 19 | ||
Product Type Circular Connector | ||
Current 22A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 50 V | ||
Shell Size 20 mm | ||
Mount Type Flange | ||
Military Standard No | ||
IP Rating IP67 | ||
Termination Type Screw | ||
Minimum Operating Temperature -55°C | ||
Mating Type Quick Connect | ||
Connector Size 29 mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG95234 | ||
Colour Grey | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as propulsion technologies, machine tools, measurement and robotics.
High liability
Resistant to vibrations and wear
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 19 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 2 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 9 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 61 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 28 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 6 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 3 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 7 Way Flange Circular Connector Female GreyShell Size