Amphenol Air LB, VG95234, Copper Alloy Straight 4 Way Flange Circular Connector Male Grey, Male Contacts,Shell Size 22
- RS-stocknr.:
- 251-2251
- Fabrikantnummer:
- VG95234D-22-22PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 79,59
(excl. BTW)
€ 96,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 79,59 |
| 10 - 24 | € 77,29 |
| 25 - 49 | € 74,24 |
| 50 - 99 | € 72,02 |
| 100 + | € 70,10 |
*prijsindicatie
- RS-stocknr.:
- 251-2251
- Fabrikantnummer:
- VG95234D-22-22PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Current | 74A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 50V | |
| Shell Size | 22 mm | |
| Mount Type | Flange | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Quick Connect | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | 43.1 mm | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | VG95234 | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Colour | Grey | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Current 74A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 50V | ||
Shell Size 22 mm | ||
Mount Type Flange | ||
Military Standard No | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Quick Connect | ||
Termination Type Screw | ||
Maximum Operating Temperature 125°C | ||
Connector Size 43.1 mm | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series VG95234 | ||
Housing Material Aluminium Alloy | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Colour Grey | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as propulsion technologies, machine tools, measurement and robotics.
Free connector straight backshell with clamp and grommet
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Male GreyShell Size 22
- Amphenol Air LB Copper Alloy Straight 5 Way Flange Circular Connector Male GreyShell Size 32
- Amphenol Air LB Copper Alloy Straight 35 Way Flange Circular Connector Male GreyShell Size 32
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Male GreyShell Size 32
- Amphenol Air LB Copper Alloy Straight 10 Way Flange Circular Connector Male GreyShell Size 18
- Amphenol Air LB Copper Alloy Straight 7 Way Flange Circular Connector Male GreyShell Size 16
- Amphenol Air LB Copper Alloy Straight 2 Way Flange Circular Connector Male GreyShell Size 10
- Amphenol Air LB Copper Alloy Straight 3 Way Flange Circular Connector Male GreyShell Size 10