Amphenol Air LB, VG95328, Copper Alloy Straight 8 Way Circular Connector Male Silver, Male Contacts,Shell Size 16,
- RS-stocknr.:
- 251-2570
- Fabrikantnummer:
- VG95328M16-8PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 96,43
(excl. BTW)
€ 116,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 96,43 |
| 10 - 24 | € 93,62 |
| 25 - 49 | € 89,98 |
| 50 - 99 | € 87,29 |
| 100 + | € 84,95 |
*prijsindicatie
- RS-stocknr.:
- 251-2570
- Fabrikantnummer:
- VG95328M16-8PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Current | 40A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 1250 V | |
| Shell Size | 16 | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS, REACH | |
| Housing Material | Aluminium Alloy | |
| Series | VG95328 | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Cadmium | |
| Colour | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Current 40A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 1250 V | ||
Shell Size 16 | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals RoHS, REACH | ||
Housing Material Aluminium Alloy | ||
Series VG95328 | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Contact Plating Cadmium | ||
Colour Silver | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 26 Way Circular Connector Male SilverShell Size 16,
- Amphenol Air LB Copper Alloy Straight 23 Way Circular Connector Male SilverShell Size 16,
- Amphenol Air LB Copper Alloy Straight 8 Way Circular Connector Male SilverShell Size 16,
- Amphenol Air LB Copper Alloy Straight 23 Way Circular Connector Female SilverShell Size 16,
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Male SilverShell Size 22,
- Amphenol Air LB Copper Alloy Straight 61 Way Circular Connector Male SilverShell Size 24,
- Amphenol Air LB Copper Alloy Straight 3 Way Circular Connector Male SilverShell Size 8,
- Amphenol Air LB Copper Alloy Straight 5 Way Circular Connector Male SilverShell Size 14,