Amphenol Air LB, VG96912, Copper Alloy Straight 8 Way Circular Connector Male Olive Green, Male Contacts,Shell Size 16,
- RS-stocknr.:
- 251-2806
- Fabrikantnummer:
- VG96912D16-8PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 115,56
(excl. BTW)
€ 139,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 115,56 |
| 10 - 24 | € 112,21 |
| 25 - 49 | € 107,82 |
| 50 - 99 | € 104,58 |
| 100 + | € 101,81 |
*prijsindicatie
- RS-stocknr.:
- 251-2806
- Fabrikantnummer:
- VG96912D16-8PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Current | 23A | |
| Contact Gender | Male | |
| Voltage | 1250 V | |
| Connector Gender | Male | |
| Shell Size | 16 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | VG 96912, QPL, JN 1003, EN 3372, EFA J 62-017 | |
| Orientation | Straight | |
| Series | VG96912 | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | No | |
| Shell Plating | Cadmium | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Colour | Olive Green | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Current 23A | ||
Contact Gender Male | ||
Voltage 1250 V | ||
Connector Gender Male | ||
Shell Size 16 | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Cable | ||
Minimum Operating Temperature -65°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals VG 96912, QPL, JN 1003, EN 3372, EFA J 62-017 | ||
Orientation Straight | ||
Series VG96912 | ||
Housing Material Aluminium Alloy | ||
Strain Relief No | ||
Shell Plating Cadmium | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Colour Olive Green | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
Numerous contact arrangements
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Male Olive GreenShell Size 16,
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Male Olive GreenShell Size 16,
- Amphenol Air LB Copper Alloy Straight 26 Way Circular Connector Male Olive GreenShell Size 16,
- Amphenol Air LB Copper Alloy Straight 23 Way Circular Connector Male Olive GreenShell Size 16,
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 19 Way Circular Connector Male Olive GreenShell Size 24,
- Amphenol Air LB Copper Alloy Straight 29 Way Circular Connector Male Olive GreenShell Size 24,