Amphenol Air LB, VG96912, Copper Alloy Straight 79 Way Circular Connector Female Olive Green, Female Contacts,Shell Size
- RS-stocknr.:
- 251-2752
- Fabrikantnummer:
- VG96912B20-35SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 128,40
(excl. BTW)
€ 155,36
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Tijdelijk niet op voorraad
- Verzending vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 128,40 |
| 10 - 24 | € 124,67 |
| 25 - 49 | € 119,78 |
| 50 - 99 | € 116,20 |
| 100 + | € 113,10 |
*prijsindicatie
- RS-stocknr.:
- 251-2752
- Fabrikantnummer:
- VG96912B20-35SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 79 | |
| Product Type | Circular Connector | |
| Current | 23A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 550 V | |
| Shell Size | 20 | |
| Military Standard | MIL-C-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | |
| Housing Material | Aluminium Alloy | |
| Series | VG96912 | |
| Shell Plating | Cadmium | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Colour | Olive Green | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 79 | ||
Product Type Circular Connector | ||
Current 23A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 550 V | ||
Shell Size 20 | ||
Military Standard MIL-C-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | ||
Housing Material Aluminium Alloy | ||
Series VG96912 | ||
Shell Plating Cadmium | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Colour Olive Green | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 79 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 79 Way Circular Connector Male Olive GreenShell Size 20,
- Amphenol Air LB Copper Alloy Straight 41 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 16 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 66 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 22 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Female Olive GreenShell Size