Amphenol Air LB, VG96912, Copper Alloy Straight 41 Way Circular Connector Female Olive Green, Female Contacts,Shell Size
- RS-stocknr.:
- 251-2754
- Fabrikantnummer:
- VG96912B20-41SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 114,01
(excl. BTW)
€ 137,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 114,01 |
| 10 - 24 | € 110,69 |
| 25 - 49 | € 106,37 |
| 50 - 99 | € 103,20 |
| 100 + | € 100,44 |
*prijsindicatie
- RS-stocknr.:
- 251-2754
- Fabrikantnummer:
- VG96912B20-41SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 41 | |
| Product Type | Circular Connector | |
| Current | 23A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 850 V | |
| Shell Size | 20 | |
| Military Standard | MIL-C-38999 | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | EN 3372, JN 1003, QPL, VG 96912, EFA J 62-017 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG96912 | |
| Strain Relief | No | |
| Shell Plating | Cadmium | |
| Contact Plating | Gold over Nickel | |
| Colour | Olive Green | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 41 | ||
Product Type Circular Connector | ||
Current 23A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 850 V | ||
Shell Size 20 | ||
Military Standard MIL-C-38999 | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals EN 3372, JN 1003, QPL, VG 96912, EFA J 62-017 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG96912 | ||
Strain Relief No | ||
Shell Plating Cadmium | ||
Contact Plating Gold over Nickel | ||
Colour Olive Green | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 41 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 41 Way Circular Connector Male Olive GreenShell Size 20,
- Amphenol Air LB Copper Alloy Straight 79 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 16 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 29 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 19 Way Circular Connector Female Olive GreenShell Size