Amphenol Air LB, VG96912, Copper Alloy Straight 100 Way Circular Connector Female Olive Green, Female Contacts,Shell
- RS-stocknr.:
- 251-2756
- Fabrikantnummer:
- VG96912B22-35SB
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 136,84
(excl. BTW)
€ 165,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 136,84 |
| 10 - 24 | € 132,86 |
| 25 - 49 | € 127,66 |
| 50 - 99 | € 123,84 |
| 100 + | € 120,55 |
*prijsindicatie
- RS-stocknr.:
- 251-2756
- Fabrikantnummer:
- VG96912B22-35SB
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 100 | |
| Contact Gender | Female | |
| Current | 23A | |
| Voltage | 550 V | |
| Connector Gender | Female | |
| Shell Size | 22 | |
| Military Standard | MIL-C-38999 | |
| Mating Type | Bayonet | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | VG 96912, EFA J 62-017, EN 3372, JN 1003, QPL | |
| Orientation | Straight | |
| Series | VG96912 | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Colour | Olive Green | |
| Shell Plating | Cadmium | |
| Strain Relief | No | |
| Contact Plating | Gold over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 100 | ||
Contact Gender Female | ||
Current 23A | ||
Voltage 550 V | ||
Connector Gender Female | ||
Shell Size 22 | ||
Military Standard MIL-C-38999 | ||
Mating Type Bayonet | ||
Termination Type Cable | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals VG 96912, EFA J 62-017, EN 3372, JN 1003, QPL | ||
Orientation Straight | ||
Series VG96912 | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Colour Olive Green | ||
Shell Plating Cadmium | ||
Strain Relief No | ||
Contact Plating Gold over Nickel | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 22 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 37 Way Circular Connector Male Olive GreenShell Size 14,
- Amphenol Air LB Copper Alloy Straight 22 Way Circular Connector Male Olive GreenShell Size 12,
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 8 Way Circular Connector Female Olive GreenShell Size