Amphenol Air LB, VG96912, Copper Alloy Straight 100 Way Circular Connector Female Olive Green, Female Contacts,Shell
- RS-stocknr.:
- 251-2755
- Fabrikantnummer:
- VG96912B22-35SA
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 145,19
(excl. BTW)
€ 175,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 145,19 |
| 10 - 24 | € 140,98 |
| 25 - 49 | € 135,48 |
| 50 - 99 | € 131,40 |
| 100 + | € 127,92 |
*prijsindicatie
- RS-stocknr.:
- 251-2755
- Fabrikantnummer:
- VG96912B22-35SA
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 100 | |
| Product Type | Circular Connector | |
| Contact Gender | Female | |
| Current | 23A | |
| Voltage | 550 V | |
| Connector Gender | Female | |
| Shell Size | 22 | |
| Military Standard | MIL-C-38999 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | VG 96912, QPL, JN 1003, EN 3372, EFA J 62-017 | |
| Series | VG96912 | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Colour | Olive Green | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Cadmium | |
| Strain Relief | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 100 | ||
Product Type Circular Connector | ||
Contact Gender Female | ||
Current 23A | ||
Voltage 550 V | ||
Connector Gender Female | ||
Shell Size 22 | ||
Military Standard MIL-C-38999 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -65°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals VG 96912, QPL, JN 1003, EN 3372, EFA J 62-017 | ||
Series VG96912 | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Colour Olive Green | ||
Contact Plating Gold over Nickel | ||
Shell Plating Cadmium | ||
Strain Relief No | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 37 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 66 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 37 Way Flange Circular Connector Female Olive Green, Female