Amphenol Air LB, VG96912, Copper Alloy Straight 128 Way Circular Connector Female Olive Green, Female Contacts,Shell
- RS-stocknr.:
- 251-2766
- Fabrikantnummer:
- VG96912B24-35SA
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 175,69
(excl. BTW)
€ 212,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 175,69 |
| 10 - 24 | € 170,59 |
| 25 - 49 | € 163,90 |
| 50 - 99 | € 158,99 |
| 100 + | € 154,77 |
*prijsindicatie
- RS-stocknr.:
- 251-2766
- Fabrikantnummer:
- VG96912B24-35SA
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 128 | |
| Contact Gender | Female | |
| Current | 23A | |
| Voltage | 550 V | |
| Connector Gender | Female | |
| Shell Size | 24 | |
| Military Standard | MIL-C-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | VG 96912, QPL, JN 1003, EN 3372, EFA J 62-017 | |
| Orientation | Straight | |
| Series | VG96912 | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | No | |
| Shell Plating | Cadmium | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Colour | Olive Green | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 128 | ||
Contact Gender Female | ||
Current 23A | ||
Voltage 550 V | ||
Connector Gender Female | ||
Shell Size 24 | ||
Military Standard MIL-C-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals VG 96912, QPL, JN 1003, EN 3372, EFA J 62-017 | ||
Orientation Straight | ||
Series VG96912 | ||
Housing Material Aluminium Alloy | ||
Strain Relief No | ||
Shell Plating Cadmium | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Colour Olive Green | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 19 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 29 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 37 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Female Olive GreenShell Size