Amphenol Air LB, VG96912, Copper Alloy Straight 13 Way Circular Connector Male Olive Green, Male Contacts,Shell Size 10,
- RS-stocknr.:
- 251-2774
- Fabrikantnummer:
- VG96912D10-35PA
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 87,40
(excl. BTW)
€ 105,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 87,40 |
| 10 - 24 | € 84,86 |
| 25 - 49 | € 81,53 |
| 50 - 99 | € 79,10 |
| 100 + | € 77,00 |
*prijsindicatie
- RS-stocknr.:
- 251-2774
- Fabrikantnummer:
- VG96912D10-35PA
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 13 | |
| Product Type | Circular Connector | |
| Current | 23A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 550 V | |
| Shell Size | 10 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | |
| Series | VG96912 | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Cadmium | |
| Strain Relief | No | |
| Colour | Olive Green | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 13 | ||
Product Type Circular Connector | ||
Current 23A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 550 V | ||
Shell Size 10 | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Cable | ||
Minimum Operating Temperature -65°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | ||
Series VG96912 | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold over Nickel | ||
Shell Plating Cadmium | ||
Strain Relief No | ||
Colour Olive Green | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
Numerous contact arrangements
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Male Olive GreenShell Size 10,
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Male Olive GreenShell Size 10,
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Male Olive GreenShell Size 8,
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Male Olive GreenShell Size 16,
- Amphenol Air LB Copper Alloy Straight 22 Way Circular Connector Male Olive GreenShell Size 12,
- Amphenol Air LB Copper Alloy Straight 37 Way Circular Connector Male Olive GreenShell Size 14,