Amphenol Air LB, VG96912, Copper Alloy Straight 128 Way Circular Connector Male Olive Green, Male Contacts,Shell Size
- RS-stocknr.:
- 251-2830
- Fabrikantnummer:
- VG96912D24-35PA
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 175,96
(excl. BTW)
€ 212,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 175,96 |
| 10 - 24 | € 170,84 |
| 25 - 49 | € 164,16 |
| 50 - 99 | € 159,22 |
| 100 + | € 155,02 |
*prijsindicatie
- RS-stocknr.:
- 251-2830
- Fabrikantnummer:
- VG96912D24-35PA
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 128 | |
| Contact Gender | Male | |
| Current | 23A | |
| Connector Gender | Male | |
| Voltage | 550 V | |
| Shell Size | 24 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | QPL, VG 96912, JN 1003, EFA J 62-017, EN 3372 | |
| Housing Material | Aluminium Alloy | |
| Series | VG96912 | |
| Colour | Olive Green | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Cadmium | |
| Strain Relief | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 128 | ||
Contact Gender Male | ||
Current 23A | ||
Connector Gender Male | ||
Voltage 550 V | ||
Shell Size 24 | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals QPL, VG 96912, JN 1003, EFA J 62-017, EN 3372 | ||
Housing Material Aluminium Alloy | ||
Series VG96912 | ||
Colour Olive Green | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Shell Plating Cadmium | ||
Strain Relief No | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
Numerous contact arrangements
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 29 Way Circular Connector Male Olive GreenShell Size 24,
- Amphenol Air LB Copper Alloy Straight 19 Way Circular Connector Male Olive GreenShell Size 24,
- Amphenol Air LB Copper Alloy Straight 37 Way Circular Connector Male Olive GreenShell Size 14,
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Male Olive GreenShell Size 8,
- Amphenol Air LB Copper Alloy Straight 66 Way Circular Connector Male Olive GreenShell Size 18,
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Male Olive GreenShell Size 10,