Amphenol Air LB, VG96912, Copper Alloy Straight 41 Way Circular Connector Male Olive Green, Male Contacts,Shell Size 20,
- RS-stocknr.:
- 251-2819
- Fabrikantnummer:
- VG96912D20-41PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 131,52
(excl. BTW)
€ 159,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 131,52 |
| 10 - 24 | € 127,73 |
| 25 - 49 | € 122,72 |
| 50 - 99 | € 119,04 |
| 100 + | € 115,88 |
*prijsindicatie
- RS-stocknr.:
- 251-2819
- Fabrikantnummer:
- VG96912D20-41PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 41 | |
| Product Type | Circular Connector | |
| Contact Gender | Male | |
| Current | 23A | |
| Connector Gender | Male | |
| Shell Size | 20 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | VG 96912, EFA J 62-017, EN 3372, JN 1003, QPL | |
| Housing Material | Aluminium Alloy | |
| Series | VG96912 | |
| Contact Material | Copper Alloy | |
| Colour | Olive Green | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Cadmium | |
| Strain Relief | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 41 | ||
Product Type Circular Connector | ||
Contact Gender Male | ||
Current 23A | ||
Connector Gender Male | ||
Shell Size 20 | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals VG 96912, EFA J 62-017, EN 3372, JN 1003, QPL | ||
Housing Material Aluminium Alloy | ||
Series VG96912 | ||
Contact Material Copper Alloy | ||
Colour Olive Green | ||
Contact Plating Gold over Nickel | ||
Shell Plating Cadmium | ||
Strain Relief No | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
Numerous contact arrangements
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 41 Way Circular Connector Male Olive GreenShell Size 20,
- Amphenol Air LB Copper Alloy Straight 41 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 16 Way Circular Connector Male Olive GreenShell Size 20,
- Amphenol Air LB Copper Alloy Straight 79 Way Circular Connector Male Olive GreenShell Size 20,
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 19 Way Circular Connector Male Olive GreenShell Size 24,
- Amphenol Air LB Copper Alloy Straight 29 Way Circular Connector Male Olive GreenShell Size 24,