Amphenol Air LB, VG96912, Copper Alloy Straight 19 Way Circular Connector Male Olive Green, Male Contacts,Shell Size 24,
- RS-stocknr.:
- 251-2825
- Fabrikantnummer:
- VG96912D24-19PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 206,64
(excl. BTW)
€ 250,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 206,64 |
| 10 - 24 | € 200,65 |
| 25 - 49 | € 192,81 |
| 50 - 99 | € 187,01 |
| 100 + | € 182,04 |
*prijsindicatie
- RS-stocknr.:
- 251-2825
- Fabrikantnummer:
- VG96912D24-19PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 19 | |
| Contact Gender | Male | |
| Current | 23A | |
| Connector Gender | Male | |
| Voltage | 850V | |
| Shell Size | 24 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | VG 96912, QPL, JN 1003, EN 3372, EFA J 62-017 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG96912 | |
| Shell Plating | Cadmium | |
| Colour | Olive Green | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 19 | ||
Contact Gender Male | ||
Current 23A | ||
Connector Gender Male | ||
Voltage 850V | ||
Shell Size 24 | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Cable | ||
Minimum Operating Temperature -65°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals VG 96912, QPL, JN 1003, EN 3372, EFA J 62-017 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG96912 | ||
Shell Plating Cadmium | ||
Colour Olive Green | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
Numerous contact arrangements
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 29 Way Circular Connector Male Olive GreenShell Size 24,
- Amphenol Air LB Copper Alloy Straight 19 Way Circular Connector Male Olive GreenShell Size 14,
- Amphenol Air LB Copper Alloy Straight 19 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 41 Way Circular Connector Male Olive GreenShell Size 20,
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Male Olive GreenShell Size 8,
- Amphenol Air LB Copper Alloy Straight 5 Way Circular Connector Male Olive GreenShell Size 14,