Amphenol Air LB, VG96912, Copper Alloy Straight 6 Way Circular Connector Male Olive Green, Male Contacts,Shell Size 8,
- RS-stocknr.:
- 251-2835
- Fabrikantnummer:
- VG96912D8-35PA
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 50,26
(excl. BTW)
€ 60,81
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 50,26 |
| 10 - 24 | € 48,82 |
| 25 - 49 | € 46,90 |
| 50 - 99 | € 45,48 |
| 100 + | € 44,27 |
*prijsindicatie
- RS-stocknr.:
- 251-2835
- Fabrikantnummer:
- VG96912D8-35PA
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Contact Gender | Male | |
| Current | 23A | |
| Voltage | 550 V | |
| Connector Gender | Male | |
| Shell Size | 8 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | VG 96912, QPL, JN 1003, EN 3372, EFA J 62-017 | |
| Series | VG96912 | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Cadmium | |
| Colour | Olive Green | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Contact Gender Male | ||
Current 23A | ||
Voltage 550 V | ||
Connector Gender Male | ||
Shell Size 8 | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals VG 96912, QPL, JN 1003, EN 3372, EFA J 62-017 | ||
Series VG96912 | ||
Housing Material Aluminium Alloy | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Shell Plating Cadmium | ||
Colour Olive Green | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
Numerous contact arrangements
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Male Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 3 Way Circular Connector Male Olive GreenShell Size 8,
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Male Olive GreenShell Size 8,
- Amphenol Air LB Copper Alloy Straight 37 Way Circular Connector Male Olive GreenShell Size 14,
- Amphenol Air LB Copper Alloy Straight 66 Way Circular Connector Male Olive GreenShell Size 18,
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Male Olive GreenShell Size 10,
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Male Olive GreenShell Size 16,