Souriau Sunbank by Eaton, UTO Straight 26 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size 16,
- RS-stocknr.:
- 510-0931
- Artikelnummer Distrelec:
- 144-00-941
- Fabrikantnummer:
- UT0W61626PH
- Fabrikant:
- Souriau Sunbank by Eaton
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 25,18
(excl. BTW)
€ 30,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 56 stuk(s) klaar voor verzending
- 477 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 25,18 |
| 5 - 24 | € 22,68 |
| 25 + | € 21,40 |
*prijsindicatie
- RS-stocknr.:
- 510-0931
- Artikelnummer Distrelec:
- 144-00-941
- Fabrikantnummer:
- UT0W61626PH
- Fabrikant:
- Souriau Sunbank by Eaton
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
| Merk | Souriau Sunbank by Eaton | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 26 | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 16 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Zinc Alloy | |
| Series | UTO | |
| Shell Plating | Nickel | |
| Contact Plating | Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Souriau Sunbank by Eaton | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 26 | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 16 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Zinc Alloy | ||
Series UTO | ||
Shell Plating Nickel | ||
Contact Plating Nickel | ||
- Land van herkomst:
- FR
UTOW Cable Plug for Pin Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
High density contact size, compared to UTO connectors.
Plugs for size 20 male contacts (to be ordered separately) (see stock no. 191-535) .
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Series UTO/UTOW - Souriau
Gerelateerde Links
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts