Souriau Sunbank by Eaton, UTO Straight 4 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size 10,
- RS-stocknr.:
- 510-0739
- Artikelnummer Distrelec:
- 144-00-370
- Fabrikantnummer:
- UT06104PH
- Fabrikant:
- Souriau Sunbank by Eaton
Ontvang bulkkorting
Voeg 5 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 17,41
(excl. BTW)
€ 21,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 88 stuk(s) klaar voor verzending
- 120 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 17,41 | - |
| 5 - 24 | € 16,92 | 2% |
| 25 + | € 16,48 | 5% |
*prijsindicatie
- RS-stocknr.:
- 510-0739
- Artikelnummer Distrelec:
- 144-00-370
- Fabrikantnummer:
- UT06104PH
- Fabrikant:
- Souriau Sunbank by Eaton
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
| Merk | Souriau Sunbank by Eaton | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 4 | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 10 | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Zinc Alloy | |
| Series | UTO | |
| Contact Plating | Nickel | |
| Shell Plating | Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Souriau Sunbank by Eaton | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 4 | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 10 | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Zinc Alloy | ||
Series UTO | ||
Contact Plating Nickel | ||
Shell Plating Nickel | ||
IP 68 plugs for male contacts series UTO
Sealed cylindrical metal connectors guaranteed to IP 68, interchangeable and mateable with TRIM TRIO and UTP series.
Plugs for size 16 male contacts (to be ordered separately; see for example, Machined contact 273-2967, Rolled cut contact 398-8010 ).
Metal casing with bayonet locking ring guarantees 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Series UTO/UTOW - Souriau
Gerelateerde Links
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts