Souriau Sunbank by Eaton, 8D, Copper Alloy Straight 11 Way MIL Spec Circular Connector Female, Female Contacts,Shell

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 92,20

(excl. BTW)

€ 111,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 - 4€ 92,20
5 - 24€ 87,77
25 +€ 83,99

*prijsindicatie

RS-stocknr.:
715-9174
Fabrikantnummer:
8D019W11SN
Fabrikant:
Souriau Sunbank by Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Souriau Sunbank by Eaton

Number of Contacts

11

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Current

13A

Connector Gender

Female

Shell Size

19

Military Standard

MIL-DTL-38999

IP Rating

IP67

Mating Type

Screw Coupling

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Connector Size

Standard

Maximum Operating Temperature

175°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium

Series

8D

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Niet conform

Square Flanged Receptacle


Souriau D38999 Series III Compliant Connector - 8D Series


Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

A quick screw coupling with self locking mechanism

100% scoop proof offering polarising options by angular positioning of keys

EMI enhanced protection by shielding ring and shell to shell bottoming.

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Gerelateerde Links