Souriau Sunbank by Eaton, 8D, Copper Alloy Straight 66 Way MIL Spec Circular Connector Female, Female Contacts,Shell

Afbeelding representeert productcategorie

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 111,05

(excl. BTW)

€ 134,37

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 31 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 111,05
5 - 24€ 106,83
25 +€ 102,84

*prijsindicatie

RS-stocknr.:
715-9437
Fabrikantnummer:
8D719W35SN
Fabrikant:
Souriau Sunbank by Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Souriau Sunbank by Eaton

Number of Contacts

66

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Current

5A

Connector Gender

Female

Shell Size

19

Military Standard

MIL-DTL-38999

IP Rating

IP67

Mating Type

Screw Coupling

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

175°C

Connector Size

Standard

Orientation

Straight

Standards/Approvals

No

Series

8D

Housing Material

Aluminium

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Shell Plating

Olive Drab Cadmium

Niet conform

Plug with RFI Shielding


Souriau D38999 Series III Compliant Connector - 8D Series


Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

A quick screw coupling with self locking mechanism

100% scoop proof offering polarising options by angular positioning of keys

EMI enhanced protection by shielding ring and shell to shell bottoming.

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Gerelateerde Links