Amphenol Limited, 62 GB, Brass Straight 4 Way Cable MIL Spec Circular Connector Female Olive Drab, Male Contacts,Shell
- RS-stocknr.:
- 813-9816
- Fabrikantnummer:
- 62GB-51T14-04PN
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 51,27
(excl. BTW)
€ 62,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 51,27 |
| 5 - 24 | € 49,85 |
| 25 + | € 48,50 |
*prijsindicatie
- RS-stocknr.:
- 813-9816
- Fabrikantnummer:
- 62GB-51T14-04PN
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 4 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Shell Size | 14 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Termination Type | Solder | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Connector Size | Miniature | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | 62 GB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Colour | Olive Drab | |
| Shell Plating | Zinc Cobalt | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 4 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Connector Gender Female | ||
Shell Size 14 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Termination Type Solder | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Connector Size Miniature | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Series 62 GB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Colour Olive Drab | ||
Shell Plating Zinc Cobalt | ||
- Land van herkomst:
- GB
Amphenol 62GB Inline Receptacle Connectors
Amphenol 62GB inline receptacle connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable inline receptacle connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Gerelateerde Links
- Amphenol Limited Brass Straight 4 Way Panel Mount MIL Spec Circular Connector Female Olive Drab, Male
- Amphenol Limited Brass Straight 4 Way Flange MIL Spec Circular Connector Female Olive DrabShell
- Amphenol Limited Brass Straight 14 Way Flange MIL Spec Circular Connector Female Olive Drab, Female
- Amphenol Limited Brass Straight 4 Way Panel Mount MIL Spec Circular Connector Female Olive Drab, Female
- Amphenol Limited Brass Straight 14 Way Flange MIL Spec Circular Connector Female Olive DrabShell
- Amphenol Limited Gold Plated Copper Straight 4 Way Cable MIL Spec Circular Connector Male Olive, Male
- Amphenol Limited Male Contacts
- Amphenol Limited Copper Tin Straight 41 Way Box Mount MIL Spec Circular Connector Female Olive, Female