Amphenol Socapex, PT, Copper Alloy Straight 8 Way Cable MIL Spec Circular Connector Male Green, Male Contacts,Shell Size
- RS-stocknr.:
- 872-1562
- Fabrikantnummer:
- PT06A-16-8P(SR)
- Fabrikant:
- Amphenol Socapex
Subtotaal (1 eenheid)*
€ 67,67
(excl. BTW)
€ 81,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 67,67 |
*prijsindicatie
- RS-stocknr.:
- 872-1562
- Fabrikantnummer:
- PT06A-16-8P(SR)
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 8 | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 1 kV ac | |
| Shell Size | 16 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Mating Type | Bayonet | |
| Connector Size | Miniature | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | PT | |
| Housing Material | Aluminium | |
| Contact Material | Copper Alloy | |
| Colour | Green | |
| Shell Plating | Cadmium | |
| Contact Plating | Gold | |
| Strain Relief | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 8 | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 1 kV ac | ||
Shell Size 16 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Mating Type Bayonet | ||
Connector Size Miniature | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series PT | ||
Housing Material Aluminium | ||
Contact Material Copper Alloy | ||
Colour Green | ||
Shell Plating Cadmium | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
Niet conform
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 8 Way Cable MIL Spec Circular Connector Male GreenShell Size
- Amphenol Socapex Copper Alloy Straight 15 Way Cable MIL Spec Circular Connector Male GreenShell
- Amphenol Socapex Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male GreenShell Size
- Amphenol Socapex Copper Alloy Straight 5 Way Cable MIL Spec Circular Connector Male GreenShell Size
- Amphenol Socapex Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector Male GreenShell Size
- Amphenol Socapex Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Male GreenShell Size
- Amphenol Socapex Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Male GreenShell
- Amphenol Socapex Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male GreenShell