Amphenol Socapex, PT, Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Male Green, Female Contacts,Shell

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
872-1588
Fabrikantnummer:
PT06A-8-3S(SR)
Fabrikant:
Amphenol Socapex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Socapex

Number of Contacts

3

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Connector Gender

Male

Voltage

1000 V ac

Shell Size

8

Mount Type

Cable

Military Standard

MIL-DTL-26482

Termination Type

Solder

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Connector Size

Miniature

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium

Series

PT

Colour

Green

Contact Plating

Gold

Strain Relief

Yes

Shell Plating

Cadmium

Contact Material

Copper Alloy

Niet conform

Amphenol PT Series Connectors


The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.

PT Solder is UL Approved Under File #E115497

Aluminum Shell Components For The Series

5 Key/ Keyway Polarisation With Bayonet Lock Coupling

Wide Range of Shell Sizes (8 Through 24)

Amphenol PT Series Connectors


Gerelateerde Links