Amphenol Industrial, 97, Brass Copper Alloy 2 Way Cable MIL Spec Circular Connector Male Olive, Female Contacts,Shell

Subtotaal (1 eenheid)*

€ 48,63

(excl. BTW)

€ 58,84

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 9 stuk(s) vanaf 20 april 2026
  • Plus verzending 33 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 48,63

*prijsindicatie

RS-stocknr.:
872-3486
Fabrikantnummer:
97-3101A-10SL-4P
Fabrikant:
Amphenol Industrial
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Industrial

Product Type

MIL Spec Circular Connector

Number of Contacts

2

Contact Gender

Female

Connector Gender

Male

Shell Size

10SL

Mount Type

Cable

Military Standard

MIL-DTL-5015

Termination Type

Solder

Mating Type

Threaded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

97

Strain Relief

Yes

Contact Plating

Gold

Contact Material

Brass Copper Alloy

Shell Plating

Aluminium Alloy

Colour

Olive

Niet conform

Amphenol 97 Series Receptacle Connector Shell MS3101A


Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.

Amphenol - 97 Series


Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Low cost, general duty applications

Solder or crimp termination

Available in a range of shell styles and insert patterns

Shell components are fabricated from high grade aluminium alloy

Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)

Available accessories for both individual wire seal and jacketed cable

Thread coupling

Hard dielectric inserts

Approvals

UL recognized and CSA recognized

Gerelateerde Links