Amphenol Industrial, 97, Brass Copper Alloy 3 Way Cable MIL Spec Circular Connector Female Olive, Female Contacts,Shell
- RS-stocknr.:
- 872-3587
- Fabrikantnummer:
- 97-3102A-10SL-3P
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 20,65
(excl. BTW)
€ 24,99
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 20,65 |
| 10 - 24 | € 19,64 |
| 25 + | € 18,57 |
*prijsindicatie
- RS-stocknr.:
- 872-3587
- Fabrikantnummer:
- 97-3102A-10SL-3P
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 10SL | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-5015 | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 97 | |
| Colour | Olive | |
| Strain Relief | Yes | |
| Contact Plating | Gold | |
| Contact Material | Brass Copper Alloy | |
| Shell Plating | Aluminium Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 10SL | ||
Mount Type Cable | ||
Military Standard MIL-DTL-5015 | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 97 | ||
Colour Olive | ||
Strain Relief Yes | ||
Contact Plating Gold | ||
Contact Material Brass Copper Alloy | ||
Shell Plating Aluminium Alloy | ||
Niet conform
- Land van herkomst:
- CN
Amphenol 97 Series Receptacle Connector Shell MS3102A
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Gerelateerde Links
- Amphenol Industrial Brass Copper Alloy 3 Way Cable MIL Spec Circular Connector Female OliveShell
- Amphenol Industrial Brass Copper Alloy 2 Way Cable MIL Spec Circular Connector Male OliveShell
- Amphenol Industrial Brass Copper Alloy 2 Way Cable MIL Spec Circular Connector Male OliveShell Size
- Amphenol Industrial Brass Copper Alloy 3 Way Cable MIL Spec Circular Connector Male OliveShell Size
- Amphenol Industrial Brass Copper Alloy Box Mount MIL Spec Circular Connector Female GreenShell
- Amphenol IndustrialShell Size 10SL
- Amphenol Limited Brass Straight 3 Way Wall Mount MIL Spec Circular Connector Female OliveShell
- Amphenol Industrial Brass Copper Alloy Right Angle 2 Way Cable MIL Spec Circular Connector Male Olive, Male