Amphenol Industrial, 97, Brass Copper Alloy Right Angle 2 Way Cable MIL Spec Circular Connector Male Olive, Male

Subtotaal (1 eenheid)*

€ 36,75

(excl. BTW)

€ 44,47

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 09 maart 2026
  • Plus verzending 116 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 36,75

*prijsindicatie

RS-stocknr.:
872-4016
Fabrikantnummer:
97-3108B-10SL-4S
Fabrikant:
Amphenol Industrial
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Industrial

Product Type

MIL Spec Circular Connector

Number of Contacts

2

Contact Gender

Male

Connector Gender

Male

Shell Size

10SL

Mount Type

Cable

Military Standard

MIL-DTL-5015

Termination Type

Solder

Mating Type

Threaded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Orientation

Right Angle

Standards/Approvals

No

Series

97

Strain Relief

Yes

Shell Plating

Aluminium Alloy

Colour

Olive

Contact Material

Brass Copper Alloy

Contact Plating

Gold

Niet conform

Amphenol 97 Series Plug Connector Shell MS3108


Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.

Amphenol - 97 Series


Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Low cost, general duty applications

Solder or crimp termination

Available in a range of shell styles and insert patterns

Shell components are fabricated from high grade aluminium alloy

Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)

Available accessories for both individual wire seal and jacketed cable

Thread coupling

Hard dielectric inserts

Approvals

UL recognized and CSA recognized

Gerelateerde Links