Vishay 82 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- RS-stocknr.:
- 298-477
- Fabrikantnummer:
- VJ1206A820JXGCW1HV
- Fabrikant:
- Vishay
Subtotaal (1 zak van 10 eenheden)*
€ 0,36
(excl. BTW)
€ 0,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3.650 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 + | € 0,036 | € 0,36 |
*prijsindicatie
- RS-stocknr.:
- 298-477
- Fabrikantnummer:
- VJ1206A820JXGCW1HV
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 82pF | |
| Voltage | 1kV dc | |
| Package/Case | 1206 | |
| Construction | 1206 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | VJ....W1HV | |
| Standards/Approvals | Halogen Free, Vishay Green, RoHS | |
| Width | 1.6mm | |
| Height | 800μm | |
| Length | 3.3mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 82pF | ||
Voltage 1kV dc | ||
Package/Case 1206 | ||
Construction 1206 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series VJ....W1HV | ||
Standards/Approvals Halogen Free, Vishay Green, RoHS | ||
Width 1.6mm | ||
Height 800μm | ||
Length 3.3mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Gerelateerde Links
- Vishay 82 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 82 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 82 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 82 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 56 pF Multilayer Ceramic Capacitor 5 %, Surface