Vishay 150 pF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- RS-stocknr.:
- 298-577
- Fabrikantnummer:
- VJ1812A151KXHTW1HV
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een tas van 10)
€ 2,68
(excl. BTW)
€ 3,24
(incl. BTW)
- RS-stocknr.:
- 298-577
- Fabrikantnummer:
- VJ1812A151KXHTW1HV
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 150pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 3kV dc | |
| Construction | 1812 | |
| Package/Case | 1812 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | VJ....W1HV | |
| Length | 4.5mm | |
| Height | 2mm | |
| Standards/Approvals | Halogen Free, RoHS, Vishay Green | |
| Width | 3.2mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 150pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 3kV dc | ||
Construction 1812 | ||
Package/Case 1812 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series VJ....W1HV | ||
Length 4.5mm | ||
Height 2mm | ||
Standards/Approvals Halogen Free, RoHS, Vishay Green | ||
Width 3.2mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Gerelateerde Links
- Vishay 150 pF Multilayer Ceramic Capacitor 10 %, Surface
- TDK 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 33 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 1 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor 10 %, Surface