TDK 6.8 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface Surface Mount
- RS-stocknr.:
- 111-0528
- Fabrikantnummer:
- C4532X7R1H685M250KB
- Fabrikant:
- TDK
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 111-0528
- Fabrikantnummer:
- C4532X7R1H685M250KB
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 6.8μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Length | 4.5mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 6.8μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Length 4.5mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- JP
TDK C type 1812 series
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR
Applications:
• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"
Note
Sorted in order of dielectric, voltage then capacitance.
Gerelateerde Links
- TDK 6.8 μF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- TDK 6.8 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 6.8 nF Multilayer Ceramic Capacitor ±10 %
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 3.3 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface