Murata 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS-stocknr.:
- 133-5724
- Fabrikantnummer:
- RDER71H224K1M1H03A
- Fabrikant:
- Murata
Ontvang bulkkorting
Voeg 100 meer toe om 25% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 9,73
(excl. BTW)
€ 11,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 950 stuk(s) vanaf 23 november 2026
- Plus verzending 2.050 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 25 - 75 | € 0,389 | € 9,73 | - |
| 100 - 225 | € 0,288 | € 7,20 | 25% |
| 250 - 475 | € 0,273 | € 6,83 | 29% |
| 500 - 975 | € 0,236 | € 5,90 | 39% |
| 1000 + | € 0,203 | € 5,08 | 47% |
*prijsindicatie
- RS-stocknr.:
- 133-5724
- Fabrikantnummer:
- RDER71H224K1M1H03A
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220nF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Seated Plane Height | 5mm | |
| Series | RDE | |
| Standards/Approvals | REACH, RoHS | |
| Height | 3.5mm | |
| Width | 3.15mm | |
| Length | 4.5mm | |
| Suppression Class | Class II | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Seated Plane Height 5mm | ||
Series RDE | ||
Standards/Approvals REACH, RoHS | ||
Height 3.5mm | ||
Width 3.15mm | ||
Length 4.5mm | ||
Suppression Class Class II | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- Land van herkomst:
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Gerelateerde Links
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 1 nF Multilayer Ceramic Capacitor ±5 % Radial
- Murata 220 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor 5 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial