Murata 33 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS-stocknr.:
- 133-5725
- Fabrikantnummer:
- RDER71H333K0M1H03A
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 6,00
(excl. BTW)
€ 7,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 800 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 550 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 100 | € 0,24 | € 6,00 |
| 125 - 225 | € 0,165 | € 4,13 |
| 250 - 475 | € 0,157 | € 3,93 |
| 500 - 975 | € 0,151 | € 3,78 |
| 1000 + | € 0,136 | € 3,40 |
*prijsindicatie
- RS-stocknr.:
- 133-5725
- Fabrikantnummer:
- RDER71H333K0M1H03A
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Seated Plane Height | 6mm | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | RDE | |
| Height | 3.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 4mm | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Seated Plane Height 6mm | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series RDE | ||
Height 3.5mm | ||
Standards/Approvals RoHS, REACH | ||
Length 4mm | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- Land van herkomst:
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Gerelateerde Links
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 33 nF Multilayer Ceramic Capacitor ±10 % Radial
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±5 % Radial
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial