KYOCERA AVX 470 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS-stocknr.:
- 136-4171
- Fabrikantnummer:
- 0402ZD474KAT2A
- Fabrikant:
- KYOCERA AVX
Ontvang bulkkorting
Voeg 250 meer toe om € 12,25 te besparen
Bekijk bulkkortingSubtotaal (1 zak van 50 eenheden)*
€ 15,65
(excl. BTW)
€ 18,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- 150 stuk(s) klaar voor verzending vanaf een andere locatie
- Laatste verzending 3.350 stuk(s) vanaf 26 november 2026
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 50 - 200 | € 0,313 | € 15,65 | - |
| 250 - 950 | € 0,264 | € 13,20 | € 12,25 |
| 1000 - 2450 | € 0,233 | € 11,65 | € 80,00 |
| 2500 + | € 0,202 | € 10,10 | € 277,50 |
*prijsindicatie
- RS-stocknr.:
- 136-4171
- Fabrikantnummer:
- 0402ZD474KAT2A
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0402 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Width | 500μm | |
| Height | 560μm | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | Class II | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0402 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Width 500μm | ||
Height 560μm | ||
Standards/Approvals No | ||
Length 1mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class Class II | ||
AVX X5R Dielectric Capacitors
AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Gerelateerde Links
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±10 %, Surface