KEMET 680 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS-stocknr.:
- 146-3551
- Fabrikantnummer:
- C315C684K3R5TA
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 20 eenheden)*
€ 6,94
(excl. BTW)
€ 8,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- 560 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 500 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 20 - 80 | € 0,347 | € 6,94 |
| 100 - 180 | € 0,326 | € 6,52 |
| 200 - 380 | € 0,304 | € 6,08 |
| 400 - 780 | € 0,289 | € 5,78 |
| 800 + | € 0,26 | € 5,20 |
*prijsindicatie
- RS-stocknr.:
- 146-3551
- Fabrikantnummer:
- C315C684K3R5TA
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 680nF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Height | 3.14mm | |
| Length | 3.81mm | |
| Width | 2.54mm | |
| Standards/Approvals | REACH, RoHS | |
| Suppression Class | Class II | |
| Lead Spacing | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 510μm | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 680nF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Height 3.14mm | ||
Length 3.81mm | ||
Width 2.54mm | ||
Standards/Approvals REACH, RoHS | ||
Suppression Class Class II | ||
Lead Spacing 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 510μm | ||
- Land van herkomst:
- MX
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Gerelateerde Links
- KEMET 680 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 680 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 680 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 % Radial
- Murata 680 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 680 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 330 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial