KEMET 6.8 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS-stocknr.:
- 146-3561
- Fabrikantnummer:
- C320C685K3R5TA
- Fabrikant:
- KEMET
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 146-3561
- Fabrikantnummer:
- C320C685K3R5TA
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 6.8μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Width | 3.18mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 5.84mm | |
| Length | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Lead Spacing | 2.54mm | |
| Lead Diameter | 510μm | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 6.8μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Width 3.18mm | ||
Standards/Approvals REACH, RoHS | ||
Height 5.84mm | ||
Length 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Lead Spacing 2.54mm | ||
Lead Diameter 510μm | ||
- Land van herkomst:
- MX
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Gerelateerde Links
- KEMET 6.8 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface