KEMET 100 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS-stocknr.:
- 146-4298
- Fabrikantnummer:
- C1210C107M4PACTU
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 2 eenheden)*
€ 10,58
(excl. BTW)
€ 12,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 212 stuk(s) klaar voor verzending
- 140 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 2 - 18 | € 5,29 | € 10,58 |
| 20 - 48 | € 4,93 | € 9,86 |
| 50 - 98 | € 4,615 | € 9,23 |
| 100 - 198 | € 4,29 | € 8,58 |
| 200 + | € 3,92 | € 7,84 |
*prijsindicatie
- RS-stocknr.:
- 146-4298
- Fabrikantnummer:
- C1210C107M4PACTU
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | Class II | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 2.5mm | ||
Length 3.2mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Height 2.5mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class Class II | ||
- Land van herkomst:
- MX
KEMETs X5R dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Gerelateerde Links
- KEMET 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KEMET 1 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface