Murata 330 μF Multilayer Ceramic Capacitor, 2.5V dc, ±20 %, Surface
- RS-stocknr.:
- 169-2790
- Fabrikantnummer:
- GRM32ER60E337ME05L
- Fabrikant:
- Murata
Subtotaal (1 rol van 1000 eenheden)*
€ 732,00
(excl. BTW)
€ 886,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 0,732 | € 732,00 |
*prijsindicatie
- RS-stocknr.:
- 169-2790
- Fabrikantnummer:
- GRM32ER60E337ME05L
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 330μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2.5V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | X5R | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 330μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2.5V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class X5R | ||
- Land van herkomst:
- JP
Murata GRM 1210 X5R, X7R and Y5V Dielectric
The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a Compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Gerelateerde Links
- Murata 330 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- Murata 330 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 330 pF Multilayer Ceramic Capacitor Surface
- Murata 330 pF Multilayer Ceramic Capacitor ±10 %