Murata 56 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial
- RS-stocknr.:
- 169-2825
- Fabrikantnummer:
- RDE5C1H560J0M1H03A
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 2000 eenheden)*
€ 232,00
(excl. BTW)
€ 280,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 2000 - 2000 | € 0,116 | € 232,00 |
| 4000 + | € 0,098 | € 196,00 |
*prijsindicatie
- RS-stocknr.:
- 169-2825
- Fabrikantnummer:
- RDE5C1H560J0M1H03A
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 56pF | |
| Voltage | 50V dc | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | RDE | |
| Length | 4mm | |
| Width | 2.5mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | |
| Height | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 56pF | ||
Voltage 50V dc | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series RDE | ||
Length 4mm | ||
Width 2.5mm | ||
Standards/Approvals ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | ||
Height 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- Land van herkomst:
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Gerelateerde Links
- Murata 56 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- TDK 56 pF Multilayer Ceramic Capacitor ±5 % Radial
- Murata 56 pF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 120 pF Multilayer Ceramic Capacitor ±5 % Radial
- Murata 10 pF Multilayer Ceramic Capacitor ±5 % Radial