Murata 330pF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- RS-stocknr.:
- 169-2940
- Fabrikantnummer:
- GA342QR7GD331KW01L
- Fabrikant:
- Murata
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 169-2940
- Fabrikantnummer:
- GA342QR7GD331KW01L
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 330pF | |
| Voltage | 250V ac | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 2 x 1.5mm | |
| Length | 4.5mm | |
| Depth | 2mm | |
| Height | 1.5mm | |
| Series | GA350 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 330pF | ||
Voltage 250V ac | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 2 x 1.5mm | ||
Length 4.5mm | ||
Depth 2mm | ||
Height 1.5mm | ||
Series GA350 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD