Vishay 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

Subtotaal (1 doos van 5000 eenheden)*

€ 5.535,00

(excl. BTW)

€ 6.695,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 15.000 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per Doos*
5000 +€ 1,107€ 5.535,00

*prijsindicatie

RS-stocknr.:
169-3053
Fabrikantnummer:
K105K20X0UF63H5H
Fabrikant:
Vishay
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

50V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

X0U

Tolerance

±10 %

Automotive Standard

AEC-Q200

Seated Plane Height

2.6mm

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

K-H

Length

5.1mm

Height

3.2mm

Width

5.1mm

Standards/Approvals

EIA, UL, IEC, RoHS, EN

Suppression Class

Class II

Maximum Operating Temperature

175°C

Lead Spacing

5mm

Lead Diameter

600μm

Land van herkomst:
CN

Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors (X0U HOTcaps)


K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a X0U dielectric. These ceramic capacitors have a capacitance change of +22%/-56% between -55°C and +175°C. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.

Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.

AEC-Q200 qualified (PPAP available)

High reliability

High performance

Radial mounting style

Designed for application in the most extreme operating conditions

Unmatched maximum operating temperature of +175°C for ceramic dielectrics

Wet build process with high reliability MLCC insert

Applications


Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.

X0U Dielectric


Approvals

EIA 198, IEC 60384-9, AEC-Q200

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.