KEMET 8.2 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- RS-stocknr.:
- 169-6616
- Fabrikantnummer:
- C0805V822KBRACTU
- Fabrikant:
- KEMET
Subtotaal (1 rol van 2500 eenheden)*
€ 170,00
(excl. BTW)
€ 205,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.500 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 + | € 0,068 | € 170,00 |
*prijsindicatie
- RS-stocknr.:
- 169-6616
- Fabrikantnummer:
- C0805V822KBRACTU
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 8.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | ArcShield™ | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | EIA 481, EIA 624, EIA 0805, EIA 0603, J-STD-020, EIA 556, EIA 1206, IPC-7351 | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 8.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series ArcShield™ | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals EIA 481, EIA 624, EIA 0805, EIA 0603, J-STD-020, EIA 556, EIA 1206, IPC-7351 | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- MX
KEMET 0805 Arcshield™ MLCC Series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Gerelateerde Links
- KEMET 8.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 8.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 8.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 82 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface