Murata 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Solder
- RS-stocknr.:
- 170-6106
- Fabrikantnummer:
- RCE5C1H103J1M1H03A
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 2000 eenheden)*
€ 436,00
(excl. BTW)
€ 528,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2.000 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 2000 - 2000 | € 0,218 | € 436,00 |
| 4000 - 4000 | € 0,209 | € 418,00 |
| 6000 + | € 0,20 | € 400,00 |
*prijsindicatie
- RS-stocknr.:
- 170-6106
- Fabrikantnummer:
- RCE5C1H103J1M1H03A
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Seated Plane Height | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | RCE | |
| Width | 2.5mm | |
| Standards/Approvals | REACH, ISO, RoHS | |
| Height | 3.5mm | |
| Length | 4mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Seated Plane Height 5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series RCE | ||
Width 2.5mm | ||
Standards/Approvals REACH, ISO, RoHS | ||
Height 3.5mm | ||
Length 4mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- Land van herkomst:
- JP
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have a C0G dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Gerelateerde Links
- Murata 10 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- Murata 100 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 1 nF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 3.9 nF Multilayer Ceramic Capacitor ±5 %, Surface