Syfer Technology 3.3nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- RS-stocknr.:
- 170-6588
- Fabrikantnummer:
- 0603Y2000332KXT
- Fabrikant:
- Syfer Technology
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 170-6588
- Fabrikantnummer:
- 0603Y2000332KXT
- Fabrikant:
- Syfer Technology
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
| Merk | Syfer Technology | |
| Capacitance | 3.3nF | |
| Voltage | 200V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | Flexicap | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk Syfer Technology | ||
Capacitance 3.3nF | ||
Voltage 200V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series Flexicap | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- GB
Gerelateerde Links
- Syfer Technology 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD