Vishay 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS-stocknr.:
- 172-6122
- Fabrikantnummer:
- K102K15X7RF5TH5V
- Fabrikant:
- Vishay
Subtotaal (1 rol van 4000 eenheden)*
€ 172,00
(excl. BTW)
€ 208,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 48.000 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,043 | € 172,00 |
*prijsindicatie
- RS-stocknr.:
- 172-6122
- Fabrikantnummer:
- K102K15X7RF5TH5V
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Seated Plane Height | 2.6mm | |
| Series | K102K | |
| Length | 4mm | |
| Height | 4mm | |
| Width | 2.5mm | |
| Standards/Approvals | EIA, RoHS, IEC, UL, EN | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 160°C | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Seated Plane Height 2.6mm | ||
Series K102K | ||
Length 4mm | ||
Height 4mm | ||
Width 2.5mm | ||
Standards/Approvals EIA, RoHS, IEC, UL, EN | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 160°C | ||
Lead Diameter 500μm | ||
- Land van herkomst:
- CN
Mono Kap Dipped Radial Capacitor
X7R dielectric
Conformally coated
Radial package
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Gerelateerde Links
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 220 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Vishay 1 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial