Vishay 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Axial Solder
- RS-stocknr.:
- 173-0333
- Fabrikantnummer:
- A103K15X7RF5TAAV
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 173-0333
- Fabrikantnummer:
- A103K15X7RF5TAAV
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Axial | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | A103K | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.8mm | |
| Maximum Operating Temperature | 150°C | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Tape & Reel | ||
Mount Type Axial | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series A103K | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3.8mm | ||
Maximum Operating Temperature 150°C | ||
Lead Diameter 500μm | ||
- Land van herkomst:
- CN
Mono-Axial Dipped Capacitor
The Vishay A series of axial leaded multilayer ceramic capacitors are designed for general purpose use. They are a highly reliable range of capacitors made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
High reliability
Axial mounting style
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Gerelateerde Links
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Axial Solder
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 % Axial
- KEMET 220 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 47 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial