Vishay 390pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS-stocknr.:
- 173-1300
- Fabrikantnummer:
- VJ0402Y391KCAAJ
- Fabrikant:
- Vishay
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 173-1300
- Fabrikantnummer:
- VJ0402Y391KCAAJ
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 390pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.6mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.6mm | |
| Series | VJ | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +105°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 390pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.6mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.6mm | ||
Series VJ | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +105°C | ||
- Land van herkomst:
- IL
Vishay 0402
Gerelateerde Links
- TDK 390pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 390pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 390pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 390pF MLCC SMD
- TDK 390pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 390pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 390pF MLCC SMD
- KYOCERA AVX 390pF Multilayer Ceramic Capacitor MLCC ±10% , SMD