Vishay 10 nF Multilayer Ceramic Capacitor, 440V ac, ±20 %, Through Hole
- RS-stocknr.:
- 176-2484
- Fabrikantnummer:
- VY2103M63Y5US63V7
- Fabrikant:
- Vishay
Subtotaal (1 rol van 500 eenheden)*
€ 115,50
(excl. BTW)
€ 140,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 9.000 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 + | € 0,231 | € 115,50 |
*prijsindicatie
- RS-stocknr.:
- 176-2484
- Fabrikantnummer:
- VY2103M63Y5US63V7
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 440V ac | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | Y5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Series | VY2 | |
| Standards/Approvals | REACH, RoHS, IEC, UL, EN, CSA, VDE | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Suppression Class | X1 | |
| Lead Diameter | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 440V ac | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric Y5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Series VY2 | ||
Standards/Approvals REACH, RoHS, IEC, UL, EN, CSA, VDE | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Suppression Class X1 | ||
Lead Diameter 500μm | ||
- Land van herkomst:
- CN
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are MADE of tinned copper having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 5.0 mm, 7.5 mm, 10.0 mm, or 12.5 mm. Encapsulation is MADE of flame retardant epoxy resin.
High reliability
Vertical (inline) kinked or straight leads
Single layer AC disc safety capacitors
APPLICATIONS:
X1, Y1 Across-the-line
Line by-pass
Antenna coupling
Gerelateerde Links
- Vishay 10 nF Multilayer Ceramic Capacitor ±20 %, Through Hole
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Tinned Copper Lead
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±20 %, Through Hole
- Vishay 1 nF Multilayer Ceramic Capacitor ±20 %, Through Hole
- Vishay 1 nF Multilayer Ceramic Capacitor 20 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor -20 → 80 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 % Radial