Murata 100 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- RS-stocknr.:
- 185-3458
- Fabrikantnummer:
- GQM1875C2E101JB12D
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 100 eenheden)*
€ 18,10
(excl. BTW)
€ 21,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 100 - 400 | € 0,181 | € 18,10 |
| 500 - 900 | € 0,161 | € 16,10 |
| 1000 - 1900 | € 0,141 | € 14,10 |
| 2000 + | € 0,131 | € 13,10 |
*prijsindicatie
- RS-stocknr.:
- 185-3458
- Fabrikantnummer:
- GQM1875C2E101JB12D
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | 180 mm Dia Reel Paper | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GQM | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 700μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging 180 mm Dia Reel Paper | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GQM | ||
Width 800μm | ||
Length 1.6mm | ||
Height 700μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- JP
High Frequency Capacitor Ideal for PA Design of Base Stations.
Mainly ideal for base stations of mobile communication devices and temperature compensation of related modules
This product is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable for the narrow tolerance
Gerelateerde Links
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 330 pF Multilayer Ceramic Capacitor Surface
- Murata 680 pF Multilayer Ceramic Capacitor Surface
- Murata 220 pF Multilayer Ceramic Capacitor Surface
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface