KEMET 39 nF Multilayer Ceramic Capacitor, 250V ac, 5 %, Surface
- RS-stocknr.:
- 206-9695
- Fabrikantnummer:
- CAN18X393JAGACTU
- Fabrikant:
- KEMET
Subtotaal (1 rol van 500 eenheden)*
€ 697,50
(excl. BTW)
€ 844,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 + | € 1,395 | € 697,50 |
*prijsindicatie
- RS-stocknr.:
- 206-9695
- Fabrikantnummer:
- CAN18X393JAGACTU
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 39nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V ac | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | Can | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Height | 600μm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 39nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V ac | ||
Package/Case 1812 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series Can | ||
Length 4.5mm | ||
Width 3.2mm | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Height 600μm | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- MX
The KEMET CAN series are AC rated ceramic capacitors designed for 250 VAC applications where higher CV values are required but not available in safety certified MLCCs. These capacitors are qualified for continuous use under AC line conditions of 250 VAC 50/60 Hz. These capacitors exhibit low leakage current and low ESR at high frequencies. They are specifically designed and tested for 50/60 Hz line frequencies and other non-safety critical applications.
Continuous AC voltage rating 250 VAC, 50/60 Hz
Offers more than 50x capacitance versus Safety Rated MLCCs
Base metal electrode (BME) dielectric system
Low ESR and ESL
Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination
Excellent solder ability
Flexible termination option available upon request
Gerelateerde Links
- KEMET 39 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 39 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 39 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 39 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 1.5 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor 5 %, Surface