KEMET 30 nF Multilayer Ceramic Capacitor, 3kV dc, 10 %, Surface
- RS-stocknr.:
- 224-6973
- Fabrikantnummer:
- C2220X303KHRLCAUTO
- Fabrikant:
- KEMET
Ontvang bulkkorting
Voeg 10 meer toe om 5% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,05
(excl. BTW)
€ 7,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 290 stuk(s) vanaf 04 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 6,05 | - |
| 10 - 24 | € 5,69 | 5% |
| 25 - 49 | € 5,32 | 12% |
| 50 - 99 | € 4,96 | 18% |
| 100 + | € 4,49 | 25% |
*prijsindicatie
- RS-stocknr.:
- 224-6973
- Fabrikantnummer:
- C2220X303KHRLCAUTO
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 30nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 3kV dc | |
| Package/Case | 2220 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C2220 | |
| Width | 5mm | |
| Standards/Approvals | EIA 624, EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351 | |
| Length | 5.7mm | |
| Height | 600μm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 30nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 3kV dc | ||
Package/Case 2220 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C2220 | ||
Width 5mm | ||
Standards/Approvals EIA 624, EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351 | ||
Length 5.7mm | ||
Height 600μm | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
Gerelateerde Links
- KEMET 30 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 30 nF Multilayer Ceramic Capacitor 10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface