Yageo 470 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS-stocknr.:
- 242-3882
- Fabrikantnummer:
- CC0402JRNPO9BN471
- Fabrikant:
- Yageo
Subtotaal (1 rol van 10000 eenheden)*
€ 90,00
(excl. BTW)
€ 110,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,009 | € 90,00 |
*prijsindicatie
- RS-stocknr.:
- 242-3882
- Fabrikantnummer:
- CC0402JRNPO9BN471
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Capacitance | 470pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | CC | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | IEC -60384, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Capacitance 470pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series CC | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals IEC -60384, RoHS | ||
Maximum Operating Temperature 125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0402-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 470 pF capacitor rated for 50V.
It is a 470 pF, general purpose resistor
Rated for 50V and has tolerance of ±5%
Thickness of 0.55 mm
Gerelateerde Links
- Yageo 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %
- Yageo 5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ± 5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %