Yageo 82 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS-stocknr.:
- 242-3910
- Artikelnummer Distrelec:
- 304-41-257
- Fabrikantnummer:
- CC0603JRNPO9BN820
- Fabrikant:
- Yageo
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 100 eenheden)*
€ 1,10
(excl. BTW)
€ 1,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 8.000 stuk(s) vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 100 - 900 | € 0,011 | € 1,10 |
| 1000 - 1900 | € 0,009 | € 0,90 |
| 2000 + | € 0,008 | € 0,80 |
*prijsindicatie
- RS-stocknr.:
- 242-3910
- Artikelnummer Distrelec:
- 304-41-257
- Fabrikantnummer:
- CC0603JRNPO9BN820
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 82pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | CC | |
| Standards/Approvals | RoHS, IEC -60384 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 82pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series CC | ||
Standards/Approvals RoHS, IEC -60384 | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0603-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 82 pF capacitor rated for 50V.
It is a 82 pF, general purpose resistor
Rated for 50V and has tolerance of ±5%
Thickness of 0.9 mm
Gerelateerde Links
- Yageo 82 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 82 pF Multilayer Ceramic Capacitor ±5 % Radial
- Yageo 5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %
- KEMET 82 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 82 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface